Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Gland, 5 ... 10mm, M20, Nickel-Plated Brass, Brass, ATEXSKINTOP MSR-M 20X1.5 ATEX

SKINTOP MSR-M 20X1.5 ATEX - Cable Gland, 5 ... 10mm, M20, Nickel-Plated Brass, Brass, ATEX, Lapp

Distrelec Article Number: 300-20-213
Manufacturer Part Number: SKINTOP MSR-M 20X1.5 ATEX
Cable Gland, 5 ... 10mm, M20, Nickel-Plated Brass, Brass, ATEX

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Skintop MSR-M 
M20 
8.5 mm
5 mm
10 mm
Standards Met:CEcRUusDNVEXIECExUL ListedCSA

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For devices, machines and apparatus of enhanced safety protection type e (Ex)
  • Cold impact resistance
  • High strain relief
  • Wide, variable clamping ranges
  • Anti-static
  • Maximum reliability
  • Model MSR-M ATEX for cables with smaller diameters

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Lapp
Gross weight (incl. package) 38 Gram
Dimensions (incl. package) 35 x 26 x 26 MM
Customs number 7419809010
UNSPSC (v5.03) 31162401
EAN 4044773170160