Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
LAN Cable PVC CAT5e 0.14mm² UTP Grey 100mVLCR85191E100
VLCR85191E100 - LAN Cable PVC CAT5e 0.14mm² UTP Grey 100m, Valueline
300-91-558
VLCR85191E100

No longer available. View product category

LAN Cable PVC CAT5e 0.14mm² UTP Grey 100m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
UTP 
LAN Cable 
1 
Sold by Reel 
CAT5e 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Length: 100 m

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin China (CN)
Manufacturer Valueline
Gross weight (incl. package) 2579 Gram
Dimensions (incl. package) 105 x 250 x 250 MM
Customs number 8544429090
UNSPSC (v5.03) 26121609
EAN 5412810173433