1 min order
Cable Shears 200mmRND 550-00159
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
All Purpose Snip that can be use to cut cable, wire cloth, carpet, linoleum, leather, cardboard tin plate, branches, foam rubber and more.
- Positive safety latch function
- With double colour non-slip handle, smooth operation
- Stainless steel spring and blades resist rust and corrosion
- Features a stainless steel construction, precision cutting, a smart appearance and a long service life
- Cardboard, PVC leather, rubber: thickness <3 mm
- Aluminium sheet, copper sheet: thickness <1 mm
- PVC, PET, plastic: thickness <0.2 mm
- Fixable flat cable: thickness <0.3 mm
- Carpet: thickness <10 mm
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 130 Gram
Dimensions (incl. package) 255 x 100 x 20 MM
Customs number 8213000000
UNSPSC (v5.03) 27111511