Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Tie 300 x 7.2mm, Polyamide, 539.37N, Black, Pack of 100 piecesRND 475-00705
RND 475-00705 - Cable Tie 300 x 7.2mm, Polyamide, 539.37N, Black, Pack of 100 pieces, RND
301-03-645
RND 475-00705

No longer available. View product category

Cable Tie 300 x 7.2mm, Polyamide, 539.37N, Black, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polyamide 
Black 
300 mm
7.2 mm
539.37 N

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Greater resistance to damage caused by ultraviolet light
  • Indoor or outdoor use
  • Weather resistant
  • Flammability rating: UL 94V-2

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 360 x 130 x 50 MM
Customs number 3926909790
UNSPSC (v5.03) 39121717