Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable, USB-A Plug - USB-B Plug, 1.8m, USB 3.0, White11.99.8870

11.99.8870 - Cable, USB-A Plug - USB-B Plug, 1.8m, USB 3.0, White, Value

Distrelec Article Number: 302-83-673
Manufacturer Part Number: 11.99.8870
New to us
Cable, USB-A Plug - USB-B Plug, 1.8m, USB 3.0, White

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
USB-A Plug 
USB 3.0 
USB-B Plug 
Round 
5 Gbps

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH RegulationNo SVHC

Additional information

Country of origin China (CN)
Manufacturer Value
Gross weight (incl. package) 90 Gram
Dimensions (incl. package) 140 x 80 x 20 MM
Customs number 8544429090
UNSPSC (v5.03) 26121616