Earth & Ground Leads

53 Products found
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Cable type
Connection A
Connection B
Length
Connector design - side B
new
Art.Nr.: 300-91-454
Type: VLCB74020V015
1 +
 3,35
5 +
 3,18
Valueline
Internal
Molex Male
2x Molex Female
0.15 m
Straight
Art.Nr.: 300-45-768
Type: VLCP73550V015
1 +
 4,19
5 +
 3,36
Valueline
Internal
SATA 15-Pin Male
Molex Female + FDD Female
0.15 m
Straight
Art.Nr.: 300-45-763
Type: VLCP73510V015
1 +
 2,76
5 +
 1,93
Valueline
Internal
Molex Male
SATA 15-Pin Female
0.15 m
Angled 270°
Art.Nr.: 300-45-777
Type: VLCP74205V015
1 +
 5,45
5 +
 4,47
Valueline
Internal
2x SATA 15-Pin Male
PCI Express Female
0.15 m
Straight
Art.Nr.: 125-11-526
Type: AA-529-1
1 +
 3,38
5 +
 3,13
Maxxtro
Internal
Molex Male
2x Molex Female
0.40 m
-
Art.Nr.: 300-45-761
Type: VLCP73500V015
1 +
 1,76
5 +
 1,44
Valueline
Internal
Molex Male
SATA 15-Pin Female
0.15 m
Straight
Art.Nr.: 125-11-406
Type: SP1541-9
1 +
 3,86
5 +
 3,50
Maxxtro
Internal
Molex Male
SATA 15-Pin 90° Female
0.25 m
-
Art.Nr.: 125-11-217
Type: SP1507
1 +
 8,01
5 +
 6,95
Maxxtro
Internal
SATA 22-Pin Female
SATA 7-Pin Female + Molex Male
0.50 m
-
Art.Nr.: 300-45-760
Type: VLCP73192V015
1 +
 2,51
5 +
 1,74
Valueline
Internal
SATA 15-Pin Female
SATA 15-Pin Female
0.15 m
Straight
Art.Nr.: 300-45-758
Type: VLCP73125V05
1 +
 5,87
5 +
 4,90
Valueline
Internal
SATA 22-Pin Male
SATA 22-Pin Female
0.5 m
Straight

Products are being loaded..