Cable Grommets

113 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Thread
Opening
Protection rating
Fire class
No. of grommets
Colour
No. of large-size grommets
Width
h
Height
new
Art.Nr.: 301-01-982
Man Pt. No.: HV 1201
1 +
 4,40
10 +
 4,09
50 +
 3,80
HellermannTyton
-
ø 4 mm
-
UL 94 V-0
-
Black
-
-
1.6 mm
5.6 mm
Art.Nr.: 155-19-494
Man Pt. No.: KT 7
1 +
 1,97
10 +
 1,80
25 +
 1,64
Icotek
-
ø 7...8 mm
IP54
UL 94 V-0
-
Grey
-
-
-
-
Art.Nr.: 155-50-011
Man Pt. No.: HV 1215
1 +
 0,0509
10 +
 0,0461
50 +
 0,0451
HellermannTyton
-
ø 6 mm
-
UL 94 V-0
-
Black
-
-
1 mm
5 mm
Art.Nr.: 155-19-497
Man Pt. No.: KT 10
1 +
 1,97
10 +
 1,80
25 +
 1,64
Icotek
-
ø 10...11 mm
IP54
UL 94 V-0
-
Grey
-
-
-
-
Art.Nr.: 155-19-507
Man Pt. No.: KT 2/6
1 +
 2,53
10 +
 2,32
25 +
 2,10
Icotek
-
2 x ø 6...7 mm
IP54
UL 94 V-0
-
Grey
-
-
-
-
Art.Nr.: 155-19-768
Man Pt. No.: KVT 40
1 +
 16,19
5 +
 15,13
10 +
 14,28
Icotek
M40 x 1.5
-
IP54
UL 94 V-0
1
-
-
-
-
-
Art.Nr.: 155-50-087
Man Pt. No.: HV1304-PVC-BK-M1
1 +
 0,1331
10 +
 0,1252
50 +
 0,123
HellermannTyton
-
ø 8 mm
-
UL 94 V-0
-
Black
-
-
6 mm
10.8 mm
Art.Nr.: 155-19-609
Man Pt. No.: QVT 25
1 +
 10,29
5 +
 9,50
10 +
 9,11
Icotek
M25 x 1.5
-
IP54
UL 94 V-0
1
-
-
-
-
-
Art.Nr.: 155-89-099
Man Pt. No.: KT 2/8
1 +
 2,58
10 +
 2,37
25 +
 2,14
Icotek
-
2 x ø 8 mm
IP54
UL 94 V-0
-
Grey
-
-
-
-
Art.Nr.: 155-50-080
Man Pt. No.: HV1205-PVC-BK-M1
1 +
 0,0922
10 +
 0,084
50 +
 0,0828
HellermannTyton
-
ø 10 mm
-
UL 94 V-0
-
Black
-
-
4 mm
8.7 mm

Products are being loaded..