Skip to Header
Skip to Main Content
Skip to Footer
Services
New
Industries
KnowHow
Business
Private
EUR
exc. VAT
Germany
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Connectors
Crimp Terminals & Ferrules
Pin-type Cable Terminals
Non-insulated Pin-type Terminals
Non-insulated Pin-type Terminals
Showing 1 - 4 of 4 items
1
Filter by category:
Pin-type Cable Terminals (4)
Manufacturer
JST (3)
Vogt (1)
Product Status
Available for Delivery (2)
A
10 mm (1)
12 mm (2)
14 mm (1)
Min
10 mm
12 mm
14 mm
Max
10 mm
12 mm
14 mm
B
1.9 mm (3)
2.7 mm (1)
Min
1.9 mm
2.7 mm
Max
1.9 mm
2.7 mm
Cross-section
0.25...1.65 mm² (1)
0.5...1 mm² (1)
1.04...2.63 mm² (1)
2.63 mm² (1)
Min
0.25...1.65 mm²
0.5...1 mm²
1.04...2.63 mm²
2.63 mm²
Max
0.25...1.65 mm²
0.5...1 mm²
1.04...2.63 mm²
2.63 mm²
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Non-Insulated Pin Terminal 0.5 ... 1mm² PU=Pack of 100 pieces
Available to backorder
EUR 11,06
(excl. VAT)
Art.Nr.
148-21-393
MPN.
3740L
Manufacturer:
Vogt
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Non-Insulated Pin Terminal 0.25 ... 1.65mm² PU=Pack of 100 pieces
Available to backorder
EUR 3,54
(excl. VAT)
Art.Nr.
302-61-831
MPN.
PC-1.25
Manufacturer:
JST
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Non-Insulated Pin Terminal 6.64 ... 2.63mm² PU=Pack of 100 pieces
Available to backorder
EUR 8,65
(excl. VAT)
Art.Nr.
302-61-833
MPN.
PC-5.5
Manufacturer:
JST
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Non-Insulated Pin Terminal 1.04 ... 2.63mm² PU=Pack of 100 pieces
Available to backorder
EUR 4,62
(excl. VAT)
Art.Nr.
302-61-832
MPN.
PC-2
Manufacturer:
JST
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1