Single Size Cable Ties

756 Products found View all Products
Refine Search Results
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Releasable
Cable Tie Material
Operating Temperature Min.
Operating Temperature Max.
Tensile Strength
Cable Tie Colour
Length
Width
Halogen Free
Thickness
Art.Nr.: 301-03-636
Man Pt. No.: RND 475-00696
1 +
 6,65
5 +
 6,47
10 +
 6,26
RND Cable
-
Plastic
-
-
215.75 N
Natural
400 mm
4.8 mm
-
-
offer
Art.Nr.: 300-75-371
Man Pt. No.: RND 475-00464
1 +
 9,22
5 +
 8,47
10 +
 7,94
RND Cable
-
Fabric
-
-
-
Blue
10 m
20 mm
-
-
Art.Nr.: 300-75-277
Man Pt. No.: RND 475-00369
1 +
 22,69
5 +
 20,40
10 +
 18,45
RND Cable
No
Plastic
-40 °C
85 °C
215 N
Black
450 mm
4.8 mm
No
1.5 mm
Art.Nr.: 300-75-235
Man Pt. No.: RND 475-00327
1 +
 2,34
5 +
 2,21
10 +
 2,09
RND Cable
No
Nylon
-40 °C
85 °C
78 N
Natural
100 mm
2.5 mm
No
1 mm
Art.Nr.: 300-75-259
Man Pt. No.: RND 475-00351
1 +
 41,76
5 +
 40,51
10 +
 39,29
RND Cable
No
Plastic
-40 °C
85 °C
78 N
Black
203 mm
3.6 mm
No
1.4 mm
Art.Nr.: 301-03-620
Man Pt. No.: RND 475-00680
1 +
 5,84
5 +
 5,52
10 +
 5,28
RND Cable
-
Plastic
-
-
176.52 N
Natural
370 mm
3.6 mm
-
-
new
Art.Nr.: 301-18-429
Man Pt. No.: RND 475-00734
1 +
 44,50
3 +
 42,94
1 +
 44,50
3 +
 42,94
5 +
 42,28
10 +
 42,10
RND Cable
No
Metal
-60
150 °C
1176.8 N
Metallic Silver
680 mm
12 mm
-
-
offer
Art.Nr.: 300-75-240
Man Pt. No.: RND 475-00332
1 +
 12,41
5 +
 10,87
10 +
 9,59
RND Cable
No
Nylon
-40 °C
85 °C
78 N
Yellow
100 mm
2.5 mm
No
1 mm
Art.Nr.: 301-03-405
Man Pt. No.: RND 475-00655
1 +
 2,59
5 +
 2,37
10 +
 2,24
RND Cable
-
Plastic
-
-
78.45 N
Black
100 mm
2.5 mm
-
-
offer
Art.Nr.: 300-75-365
Man Pt. No.: RND 475-00458
1 +
 7,95
5 +
 7,32
10 +
 6,83
RND Cable
-
Fabric
-
-
-
Blue
10 m
15 mm
-
-

Products are being loaded..