Skip to Header Skip to Main Content Skip to Footer
At Distrelec we stock a wide range of CY shielded cables, suitable for use across multiple industries due to their excellent shielding capabilities. Manufactured and tested by Alpha Wire, RND Cable, KAbeltronik and other suppliers, each cable has been vigorously tested to ensure optimal performance and durability.
Manufacturer
Product Status
Series
Jacket Colour
Cross-Section Min 0.05 mm² 0.06 mm² 0.08 mm² 0.09 mm² 0.1 mm² 0.14 mm² 0.15 mm² 0.2 mm² 0.22 mm² 0.24 mm² 0.25 mm² 0.32 mm² 0.34 mm² 0.5 mm² 0.56 mm² 0.75 mm² 1 mm² 1.5 mm² 2.5 mm² 4 mm² 6 mm² 10 mm² Max 0.05 mm² 0.06 mm² 0.08 mm² 0.09 mm² 0.1 mm² 0.14 mm² 0.15 mm² 0.2 mm² 0.22 mm² 0.24 mm² 0.25 mm² 0.32 mm² 0.34 mm² 0.5 mm² 0.56 mm² 0.75 mm² 1 mm² 1.5 mm² 2.5 mm² 4 mm² 6 mm² 10 mm²
Cross-Section AWG Min 8 AWG 10 AWG 12 AWG 13 AWG 14 AWG 15 AWG 16 AWG 17 AWG 18 AWG 19 AWG 20 AWG 22 AWG 23 AWG 24 AWG 25 AWG 26 AWG 27 AWG 28 AWG 30 AWG Max 8 AWG 10 AWG 12 AWG 13 AWG 14 AWG 15 AWG 16 AWG 17 AWG 18 AWG 19 AWG 20 AWG 22 AWG 23 AWG 24 AWG 25 AWG 26 AWG 27 AWG 28 AWG 30 AWG
Conductors Min 1 2 3 4 5 6 7 8 9 10 12 14 16 18 20 25 Max 1 2 3 4 5 6 7 8 9 10 12 14 16 18 20 25
Original Packaging Min 30 m 50 m 100 m 305 m 500 m Max 30 m 50 m 100 m 305 m 500 m
Conductor Insulation
Jacket Material
Packaging
Test Voltage Min 500 V 800 V 900 V 1 kV 1.2 kV 1.5 kV 2 kV 3 kV 4 kV Max 500 V 800 V 900 V 1 kV 1.2 kV 1.5 kV 2 kV 3 kV 4 kV
Voltage Rating Min. Min 300 V 600 V Max 300 V 600 V
Halogen Free
Jacket Diameter Min 2.3 mm 2.7 mm 2.8 mm 3 mm 3.2 mm 3.4 mm 3.5 mm 3.6 mm 3.7 mm 3.8 mm 3.9 mm 4 mm 4.1 mm 4.25 mm 4.3 mm 4.4 mm 4.5 mm 4.6 mm 4.7 mm 4.8 mm 4.9 mm 5 mm 5.1 mm 5.2 mm 5.3 mm 5.4 mm 5.5 mm 5.6 mm 5.7 mm 5.8 mm 5.9 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.5 mm 6.6 mm 6.7 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.3 mm 7.4 mm 7.5 mm 7.58 mm 7.6 mm 7.7 mm 7.8 mm 7.9 mm 7.97 mm 8 mm 8.1 mm 8.2 mm 8.3 mm 8.4 mm 8.5 mm 8.6 mm 8.7 mm 8.8 mm 8.9 mm 9.1 mm 9.25 mm 9.3 mm 9.4 mm 9.42 mm 9.6 mm 9.7 mm 9.9 mm 10 mm 10.1 mm 10.3 mm 10.5 mm 10.7 mm 10.9 mm 11 mm 11.1 mm 11.26 mm 11.3 mm 11.4 mm 11.63 mm 11.7 mm 11.8 mm 11.9 mm 12 mm 12.17 mm 12.4 mm 12.7 mm 12.86 mm 12.9 mm 13 mm 13.2 mm 13.3 mm 13.5 mm 13.7 mm 13.9 mm 14.05 mm 14.1 mm 14.8 mm 15.2 mm 15.6 mm 15.8 mm 17 mm 18.7 mm 19.6 mm Max 2.3 mm 2.7 mm 2.8 mm 3 mm 3.2 mm 3.4 mm 3.5 mm 3.6 mm 3.7 mm 3.8 mm 3.9 mm 4 mm 4.1 mm 4.25 mm 4.3 mm 4.4 mm 4.5 mm 4.6 mm 4.7 mm 4.8 mm 4.9 mm 5 mm 5.1 mm 5.2 mm 5.3 mm 5.4 mm 5.5 mm 5.6 mm 5.7 mm 5.8 mm 5.9 mm 6 mm 6.1 mm 6.2 mm 6.3 mm 6.5 mm 6.6 mm 6.7 mm 6.8 mm 6.9 mm 7 mm 7.1 mm 7.2 mm 7.3 mm 7.4 mm 7.5 mm 7.58 mm 7.6 mm 7.7 mm 7.8 mm 7.9 mm 7.97 mm 8 mm 8.1 mm 8.2 mm 8.3 mm 8.4 mm 8.5 mm 8.6 mm 8.7 mm 8.8 mm 8.9 mm 9.1 mm 9.25 mm 9.3 mm 9.4 mm 9.42 mm 9.6 mm 9.7 mm 9.9 mm 10 mm 10.1 mm 10.3 mm 10.5 mm 10.7 mm 10.9 mm 11 mm 11.1 mm 11.26 mm 11.3 mm 11.4 mm 11.63 mm 11.7 mm 11.8 mm 11.9 mm 12 mm 12.17 mm 12.4 mm 12.7 mm 12.86 mm 12.9 mm 13 mm 13.2 mm 13.3 mm 13.5 mm 13.7 mm 13.9 mm 14.05 mm 14.1 mm 14.8 mm 15.2 mm 15.6 mm 15.8 mm 17 mm 18.7 mm 19.6 mm
Temperature Range Max. Min 70 °C 75 °C 80 °C 90 °C 105 °C 200 °C Max 70 °C 75 °C 80 °C 90 °C 105 °C 200 °C
Temperature Range Min. Min -65 °C -40 °C -30 °C -25 °C -20 °C -15 °C -5 °C Max -65 °C -40 °C -30 °C -25 °C -20 °C -15 °C -5 °C
Voltage Rating Max. Min 49 V 100 V 150 V 250 V 300 V 350 V 500 V 600 V 750 V 1 kV Max 49 V 100 V 150 V 250 V 300 V 350 V 500 V 600 V 750 V 1 kV