Skip to Header Skip to Main Content Skip to Footer
Our selection of conduit tubing is suitable for a wide variety of applications. Choose your ideal specification, such as length of reel (our products range from 2m to 100m in length), internal diameter (choose from conduit tubing with an internal diameter of 4mm to 55.5mm), and external diameter (our range includes options with external diameters of 5mm to 67.2mm.)
Manufacturer
Product Status
Operating Temperature Max. Min 60 °C 70 °C 80 °C 85 °C 95 °C 100 °C 105 °C 120 °C 125 °C 150 °C 250 °C 300 °C Max 60 °C 70 °C 80 °C 85 °C 95 °C 100 °C 105 °C 120 °C 125 °C 150 °C 250 °C 300 °C
Operating Temperature Min. Min -100 °C -70 °C -55 °C -50 °C -40 °C -25 °C -20 °C -5 °C Max -100 °C -70 °C -55 °C -50 °C -40 °C -25 °C -20 °C -5 °C
Tube Colour
Conduit Width Min 1.1 2.1 3.5 3.61 07 10 11 12 13 16 17 20 23 29 36 48 56 Max 1.1 2.1 3.5 3.61 07 10 11 12 13 16 17 20 23 29 36 48 56
External Diameter Min 5 mm 7.3 mm 7.5 mm 8 mm 10 mm 10.2 mm 11.5 mm 11.7 mm 12.8 mm 13 mm 14 mm 15.6 mm 15.7 mm 15.8 mm 16 mm 17 mm 17.5 mm 19 mm 19.5 mm 20.3 mm 20.9 mm 21 mm 21.1 mm 21.2 mm 21.5 mm 23.9 mm 25 mm 25.4 mm 25.8 mm 27 mm 27.5 mm 28.3 mm 28.4 mm 28.5 mm 29 mm 31.2 mm 32 mm 33.8 mm 34.1 mm 34.3 mm 34.5 mm 38 mm 41.6 mm 42.2 mm 42.4 mm 42.5 mm 44.2 mm 53.6 mm 54.1 mm 54.5 mm 67.2 mm Max 5 mm 7.3 mm 7.5 mm 8 mm 10 mm 10.2 mm 11.5 mm 11.7 mm 12.8 mm 13 mm 14 mm 15.6 mm 15.7 mm 15.8 mm 16 mm 17 mm 17.5 mm 19 mm 19.5 mm 20.3 mm 20.9 mm 21 mm 21.1 mm 21.2 mm 21.5 mm 23.9 mm 25 mm 25.4 mm 25.8 mm 27 mm 27.5 mm 28.3 mm 28.4 mm 28.5 mm 29 mm 31.2 mm 32 mm 33.8 mm 34.1 mm 34.3 mm 34.5 mm 38 mm 41.6 mm 42.2 mm 42.4 mm 42.5 mm 44.2 mm 53.6 mm 54.1 mm 54.5 mm 67.2 mm
Internal Diameter Min 4 mm 4.5 mm 5 mm 5.6 mm 5.9 mm 6.2 mm 6.3 mm 6.4 mm 6.5 mm 6.7 mm 7.4 mm 8.2 mm 8.4 mm 8.5 mm 9 mm 9.6 mm 9.8 mm 9.9 mm 10 mm 10.7 mm 11 mm 11.5 mm 11.6 mm 11.8 mm 11.9 mm 12 mm 12.2 mm 12.7 mm 13 mm 14 mm 14.5 mm 15 mm 15.1 mm 15.5 mm 16 mm 16.2 mm 16.4 mm 16.5 mm 16.6 mm 16.7 mm 16.8 mm 16.9 mm 17 mm 18 mm 19 mm 19.2 mm 21.1 mm 21.2 mm 21.3 mm 21.9 mm 22 mm 22.1 mm 22.5 mm 22.6 mm 22.7 mm 22.8 mm 23 mm 23.2 mm 24.3 mm 25 mm 25.8 mm 26.6 mm 27.2 mm 27.5 mm 27.6 mm 28.1 mm 28.3 mm 28.5 mm 29 mm 29.1 mm 29.3 mm 29.5 mm 31.8 mm 32 mm 35.5 mm 35.7 mm 35.8 mm 36 mm 36.5 mm 36.8 mm 36.9 mm 37.6 mm 43.9 mm 47 mm 47.2 mm 47.4 mm 47.8 mm 55.5 mm Max 4 mm 4.5 mm 5 mm 5.6 mm 5.9 mm 6.2 mm 6.3 mm 6.4 mm 6.5 mm 6.7 mm 7.4 mm 8.2 mm 8.4 mm 8.5 mm 9 mm 9.6 mm 9.8 mm 9.9 mm 10 mm 10.7 mm 11 mm 11.5 mm 11.6 mm 11.8 mm 11.9 mm 12 mm 12.2 mm 12.7 mm 13 mm 14 mm 14.5 mm 15 mm 15.1 mm 15.5 mm 16 mm 16.2 mm 16.4 mm 16.5 mm 16.6 mm 16.7 mm 16.8 mm 16.9 mm 17 mm 18 mm 19 mm 19.2 mm 21.1 mm 21.2 mm 21.3 mm 21.9 mm 22 mm 22.1 mm 22.5 mm 22.6 mm 22.7 mm 22.8 mm 23 mm 23.2 mm 24.3 mm 25 mm 25.8 mm 26.6 mm 27.2 mm 27.5 mm 27.6 mm 28.1 mm 28.3 mm 28.5 mm 29 mm 29.1 mm 29.3 mm 29.5 mm 31.8 mm 32 mm 35.5 mm 35.7 mm 35.8 mm 36 mm 36.5 mm 36.8 mm 36.9 mm 37.6 mm 43.9 mm 47 mm 47.2 mm 47.4 mm 47.8 mm 55.5 mm
Reel Length Min 500 mm 2 m 3 m 5 m 10 m 25 m 50 m 100 m Max 500 mm 2 m 3 m 5 m 10 m 25 m 50 m 100 m
Tube Material