Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Camrack Cantilever Tray, 180x445x88mm, Dark Grey, SteelCAX2TY180

CAX2TY180 - Camrack Cantilever Tray, 180x445x88mm, Dark Grey, Steel, Camdenboss

Distrelec Article Number: 110-48-024
Manufacturer Part Number: CAX2TY180
Camrack Cantilever Tray, 180x445x88mm, Dark Grey, Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
445 mm
180 mm
88 mm
2 
Steel 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Please order screws separately

Family Information

  • Steel, 1.5 mm
  • Recommended maximum static load 10...20 kg
  • Ventilator slots

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Camdenboss
Gross weight (incl. package) 921 Gram
Dimensions (incl. package) 535 x 420 x 100 MM
Customs number 8538100000
UNSPSC (v5.03) 24102004