3 min order
Cap for LED-Mounting, 180°, 11x7.1x7.1mm2671.8001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- LED lenses, extends the viewing angle up to 180°
- Mounting hole: 6.4 mm
- Panel thickness: 1.5...3 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Mentor
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 11 x 7 x 7 MM
Customs number 8541900000
UNSPSC (v5.03) 32111503