Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitive Sensor 25mm 200mA 50Hz 40V IP67 Connector, M12, 4-PinEC5525PPAP-1
EC5525PPAP-1 - Capacitive Sensor 25mm 200mA 50Hz 40V IP67 Connector, M12, 4-Pin, Carlo Gavazzi
137-57-764
EC5525PPAP-1

Capacitive Sensor 25mm 200mA 50Hz 40V IP67 Connector, M12, 4-Pin

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
NO + NC 
PNP 
25 mm
200 mA
40 V
10 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Capacitive sensors for the detection of solids or liquids in rugged environments
  • TRIPLESHIELD EMC protected against: electrostatic discharge, electrostatic interference, voltage spikes
  • Polarity, short-circuit and overvoltage protection
  • Flat shape in polycarbonate housing
  • Universal flush or not flush mounting
  • LED state indication
  • Connecting cable, 2 m
  • Protection type IP 67

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 122 x 100 x 32 MM
Customs number 9031808000
UNSPSC (v5.03) 41111943
EAN 5709870221731