Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor, 22pF, 200V, 5%C315C220J2G5TA
C315C220J2G5TA - Ceramic Capacitor, 22pF, 200V, 5%, KEMET
301-10-825
C315C220J2G5TA

No longer available. View product category

Ceramic Capacitor, 22pF, 200V, 5%

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
22 pF
200 V
5 %
C0G 
2.54 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Radial leaded technology
  • Conformally coated
  • Lead (Pb)-free, RoHS and REACH compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer KEMET
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532240000
UNSPSC (v5.03) 32121501