Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Capacitor 47uF 110V 5% 250VPA47,00ST RU FRA

PA47,00ST RU FRA - Capacitor 47uF 110V 5% 250V

165-47-202
PA47,00ST RU FRA
Manufacturer:SCR

Capacitor 47uF 110V 5% 250V

Image is for illustrative purposes only. Please refer to product description.

PA47,00ST RU FRA - Capacitor 47uF 110V 5% 250V

165-47-202
PA47,00ST RU FRA
Manufacturer:SCR

Product specifications
47 uF
110 V
250 V
5 %
0.15 %

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • An axial capacitor with metallised poly-propylene dielectric
  • Polypropylene has several excellent properties such as high stability, low losses, low di-electric absorption and high withstand voltage
  • The capacitor is self-healing and has low impedance
  • Particularly suited to audio applications

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer SCR
Gross weight (incl. package) 57.65 Gram
Dimensions (incl. package) 155 x 36 x 36 MM
Customs number 8532250000
UNSPSC (v5.03) 32121501