Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Y Capacitor, 1.5nF, 500VAC, 20%P295BJ152M500A XXX
P295BJ152M500A XXX - Y Capacitor, 1.5nF, 500VAC, 20%, KEMET
300-79-979
P295BJ152M500A XXX

No longer available. View product category

Y Capacitor, 1.5nF, 500VAC, 20%

Image is for illustrative purposes only. Please refer to product description.

50 min order
50 order multiple
Product specifications
1.5 nF
500 VAC
20 %
Metallized Paper 
15 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Class Y1, suppression capacitor
  • Highest possible safety regarding active and passive flammability
  • Excellent self-healing properties ensure long life even when subjected to frequent over voltages
  • Good resistance to ionization due to impregnated dielectric
  • Approvals: ENEC, UL, cUL
  • RoHS Compliant and lead-free terminations

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Portugal (PT)
Manufacturer KEMET
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 8532250000
UNSPSC (v5.03) 32121501