Business
Private
EURExc. Vat
Cellular Antenna, 4G / 3G / 2G / GPS, IP67, -1.2 dBi, Male SMA, MagneticMA310.A.LB.001

MA310.A.LB.001 - Cellular Antenna, 4G / 3G / 2G / GPS, IP67, -1.2 dBi, Male SMA, Magnetic

302-85-183
MA310.A.LB.001
Manufacturer:Taoglas

Cellular Antenna, 4G / 3G / 2G / GPS, IP67, -1.2 dBi, Male SMA, Magnetic

Image is for illustrative purposes only. Please refer to product description.

MA310.A.LB.001 - Cellular Antenna, 4G / 3G / 2G / GPS, IP67, -1.2 dBi, Male SMA, Magnetic

302-85-183
MA310.A.LB.001
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
GPS 
-1.2 dBi 
Magnetic 
1.71 ... 2.17 GHz 
2.5 ... 2.69 GHz 
698 ... 824 MHz 
824 ... 894 MHz 
880 ... 960 MHz 
CDMA 
DCS 
GPRS 
GSM 
PCS 
UMTS 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 130 x 140 x 20 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723