Business
Private
EURExc. Vat
Cellular Antenna, 5G / 4G / 3G / GPS / NB-IoT / CAT-M1, IP67, 7.3 dBi, Male SMA, ScrewMA114.B.LB.001

MA114.B.LB.001 - Cellular Antenna, 5G / 4G / 3G / GPS / NB-IoT / CAT-M1, IP67, 7.3 dBi, Male SMA, Screw

302-60-912
MA114.B.LB.001
Manufacturer:Taoglas

Cellular Antenna, 5G / 4G / 3G / GPS / NB-IoT / CAT-M1, IP67, 7.3 dBi, Male SMA, Screw

Image is for illustrative purposes only. Please refer to product description.

MA114.B.LB.001 - Cellular Antenna, 5G / 4G / 3G / GPS / NB-IoT / CAT-M1, IP67, 7.3 dBi, Male SMA, Screw

302-60-912
MA114.B.LB.001
Manufacturer:Taoglas

Product specifications
3G 
4G 
5G 
CAT-M1 
GPS 
NB-IoT 
7.3 dBi 
Screw 
1.42 ... 1.52 GHz 
1.57 ... 1.61 GHz 
1.575 GHz 
1.71 ... 2.17 GHz 
2.3 ... 2.69 GHz 
3.3 ... 4.2 GHz 
4.5 ... 5 GHz 
5.15 ... 5.93 GHz 
617 ... 698 MHz 
698 ... 824 MHz 
824 ... 960 MHz 
4G LTE 
5G NR 
FR1 
HSPA 
HSPA+ 
TD-SCDMA 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 295 x 165 x 80 MM
Customs number 8536691000
UNSPSC (v5.03) 43221723