Business
Private
EURExc. Vat
Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 3.6 dBi, Male SMA, ScrewTG.35.8113

TG.35.8113 - Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 3.6 dBi, Male SMA, Screw

302-20-298
TG.35.8113
Manufacturer:Taoglas

Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 3.6 dBi, Male SMA, Screw

Image is for illustrative purposes only. Please refer to product description.

TG.35.8113 - Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 3.6 dBi, Male SMA, Screw

302-20-298
TG.35.8113
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
5G 
CAT-M1 
GPS 
NB-IoT 
Wi-Fi 
3.6 dBi 
Screw 
1.42 ... 1.52 GHz 
1.71 ... 1.88 GHz 
1.85 ... 2 GHz 
1.92 ... 2.17 GHz 
2.3 ... 2.69 GHz 
3.3 ... 3.5 GHz 
3.4 ... 3.8 GHz 
3.6 ... 4.6 GHz 
5.15 ... 5.93 GHz 
617 ... 698 MHz 
698 ... 824 MHz 
824 ... 960 MHz 
4G LTE 
5G NR 
DCS 
FR1 
GPRS 
GSM 
HSPA 
HSPA+ 
PCS 
TD-SCDMA 
UMTS 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 225 x 60 x 20 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723