Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6.5 dBi, Male SMA, ScrewTG.35.8113W

TG.35.8113W - Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6.5 dBi, Male SMA, Screw

302-85-206
TG.35.8113W
2872534
Manufacturer:Taoglas

Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6.5 dBi, Male SMA, Screw

Image is for illustrative purposes only. Please refer to product description.

TG.35.8113W - Cellular Antenna, Apex, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6.5 dBi, Male SMA, Screw

302-85-206
TG.35.8113W
2872534
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
5G 
CAT-M1 
GPS 
NB-IoT 
Wi-Fi 
6.5 dBi 
Screw 
1.57 ... 1.61 GHz 
1.71 ... 2.17 GHz 
2.3 ... 2.36 GHz 
2.4 ... 2.5 GHz 
2.5 ... 2.7 GHz 
3.4 ... 3.6 GHz 
4.8 ... 6 GHz 
698 ... 960 MHz 
4G LTE 
5G NR 
FR1 
HSPA 
HSPA+ 
TD-SCDMA 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 80 Gram
Dimensions (incl. package) 220 x 60 x 8 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723