Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

Cellular Antenna, Apex Magforce, 4G / 3G / 2G / GPS / Wi-Fi, IP67, 3 dBi, Male SMA, MagneticMB.TG30.A.305111

MB.TG30.A.305111 - Cellular Antenna, Apex Magforce, 4G / 3G / 2G / GPS / Wi-Fi, IP67, 3 dBi, Male SMA, Magnetic

302-20-274
MB.TG30.A.305111
Manufacturer:Taoglas

Cellular Antenna, Apex Magforce, 4G / 3G / 2G / GPS / Wi-Fi, IP67, 3 dBi, Male SMA, Magnetic

Image is for illustrative purposes only. Please refer to product description.

MB.TG30.A.305111 - Cellular Antenna, Apex Magforce, 4G / 3G / 2G / GPS / Wi-Fi, IP67, 3 dBi, Male SMA, Magnetic

302-20-274
MB.TG30.A.305111
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
GPS 
Wi-Fi 
3 dBi 
Magnetic 
1.575 GHz 
1.71 ... 1.88 GHz 
1.71 ... 2.17 GHz 
1.85 ... 2 GHz 
2.4 ... 2.8 GHz 
698 ... 800 MHz 
824 ... 900 MHz 
880 ... 960 MHz 
4G LTE 
DCS 
GSM 
HSPA 
HSPA+ 
PCS 
TD-SCDMA 
UMTS 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 492 Gram
Dimensions (incl. package) 280 x 160 x 50 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723