Business
Private
EURExc. Vat
Cellular Antenna, Cyclone, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6 dBi, U.FL, Adhesive MountFXUB64.18.0150A

FXUB64.18.0150A - Cellular Antenna, Cyclone, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6 dBi, U.FL, Adhesive Mount

302-85-145
FXUB64.18.0150A
Manufacturer:Taoglas

Cellular Antenna, Cyclone, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6 dBi, U.FL, Adhesive Mount

Image is for illustrative purposes only. Please refer to product description.

FXUB64.18.0150A - Cellular Antenna, Cyclone, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi / GPS, 6 dBi, U.FL, Adhesive Mount

302-85-145
FXUB64.18.0150A
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
5G 
CAT-M1 
GPS 
NB-IoT 
Wi-Fi 
6 dBi 
Adhesive Mount 
1.575 GHz 
1.71 ... 2.17 GHz 
2.4 ... 2.5 GHz 
2.5 ... 2.69 GHz 
698 ... 800 MHz 
824 ... 894 MHz 
880 ... 960 MHz 
4G LTE 
5G NR 
FR1 
HSPA 
HSPA+ 
TD-SCDMA 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 2.15 Gram
Dimensions (incl. package) 230 x 30 x 1 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723