Business
Private
EURExc. Vat

Distrelec Germany has been acquired by RS Germany

From 07/05/2025 you will no longer be able to register as a new user on the Distrelec website. You can now also find Distrelec’s range on the RS website!
Find out more

MA963.A.BIVW.002 - Cellular Antenna, Guardian, 5G / 4G / 3G / 2G / Wi-Fi / NB-IoT / CAT-M1, IP67, 4.7 dBi, Male SMA, Adhesive Mount

302-20-273
MA963.A.BIVW.002
Manufacturer:Taoglas

Cellular Antenna, Guardian, 5G / 4G / 3G / 2G / Wi-Fi / NB-IoT / CAT-M1, IP67, 4.7 dBi, Male SMA, Adhesive Mount

Image is for illustrative purposes only. Please refer to product description.

MA963.A.BIVW.002 - Cellular Antenna, Guardian, 5G / 4G / 3G / 2G / Wi-Fi / NB-IoT / CAT-M1, IP67, 4.7 dBi, Male SMA, Adhesive Mount

302-20-273
MA963.A.BIVW.002
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
5G 
CAT-M1 
NB-IoT 
Wi-Fi 
4.7 dBi 
Adhesive Mount 
1.42 ... 1.52 GHz 
1.71 ... 1.88 GHz 
1.85 ... 2 GHz 
1.92 ... 2.17 GHz 
2.4 ... 2.5 GHz 
2.5 ... 2.7 GHz 
3.3 ... 5 GHz 
5.15 ... 5.93 GHz 
617 ... 698 MHz 
698 ... 800 MHz 
824 ... 960 MHz 
4G LTE 
5G NR 
DCS 
FR1 
GSM 
HSPA 
HSPA+ 
PCS 
TD-SCDMA 
UMTS 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 750 Gram
Dimensions (incl. package) 260 x 235 x 105 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723