Business
Private
EURExc. Vat
Cellular Antenna, Triton, 4G / 3G / 2G / GPS / Wi-Fi, 4 dBi, Male SMA, ScrewTG.10R.A.0113

TG.10R.A.0113 - Cellular Antenna, Triton, 4G / 3G / 2G / GPS / Wi-Fi, 4 dBi, Male SMA, Screw

302-85-204
TG.10R.A.0113
Manufacturer:Taoglas

Cellular Antenna, Triton, 4G / 3G / 2G / GPS / Wi-Fi, 4 dBi, Male SMA, Screw

Image is for illustrative purposes only. Please refer to product description.

TG.10R.A.0113 - Cellular Antenna, Triton, 4G / 3G / 2G / GPS / Wi-Fi, 4 dBi, Male SMA, Screw

302-85-204
TG.10R.A.0113
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
GPS 
Wi-Fi 
4 dBi 
Screw 
1.575 GHz 
1.71 ... 2.17 GHz 
2.5 ... 2.69 GHz 
698 ... 800 MHz 
824 ... 960 MHz 
4G LTE 
GSM 
UMTS 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 21.8 Gram
Dimensions (incl. package) 185 x 18 x 13 MM
Customs number 8529106900
UNSPSC (v5.03) 43221723