Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor Array, 1nF, 50V, 10%CA0612KRX7R9BB102

CA0612KRX7R9BB102 - Ceramic Capacitor Array, 1nF, 50V, 10%, YAGEO

Distrelec Article Number: 302-87-816
Manufacturer Part Number: CA0612KRX7R9BB102
Offer
Ceramic Capacitor Array, 1nF, 50V, 10%

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 nF
50 V
10 %
X7R 
0612 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer YAGEO
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8532240000
UNSPSC (v5.03) 32121501