Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
4 Ceramic Capacitor Array, 2.2nF, 200V, 10%CA064X222K2RACAUTO

CA064X222K2RACAUTO - 4 Ceramic Capacitor Array, 2.2nF, 200V, 10%, KEMET

Distrelec Article Number: 301-99-421
Manufacturer Part Number: CA064X222K2RACAUTO
4 Ceramic Capacitor Array, 2.2nF, 200V, 10%

Image is for illustrative purposes only. Please refer to product description.

4000 min order
4000 order multiple
Product specifications
2.2 nF
200 V
10 %
X7R 
0612 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SMD ceramic capacitor array
  • Commercial & automotive grade
  • Lead (Pb)-Free, RoHS and REACH compliant
  • 0612 (4-element/capacitor) case size
  • With Flexible Termination technology

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer KEMET
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 2 x 4 x 0 MM
Customs number 8532240000
UNSPSC (v5.03) 32121501