Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 1uF, 6.3VDC, 0603, ±10 %C0603C105K9RACAUTO
C0603C105K9RACAUTO - Ceramic Capacitor 1uF, 6.3VDC, 0603, ±10 %, KEMET
301-19-870
C0603C105K9RACAUTO

No longer available. View product category

Ceramic Capacitor 1uF, 6.3VDC, 0603, ±10 %

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
1 uF
6.3 VDC
±10 % 
X7R 
0603 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. 

  • Automotive Grade Capacitor AEC-Q200 qualified
  • Temperature stable dielectric

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer KEMET
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532240000
UNSPSC (v5.03) 32121501