Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 12V 2A 100 ... 240V IP40FW7318M/12
FW7318M/12 - Battery Charger Lead-Acid 12V 2A 100 ... 240V IP40, Friwo
169-01-712
FW7318M/12

Battery Charger Lead-Acid 12V 2A 100 ... 240V IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
2 A
240 V
100 V
Interchangeable Primary Adapters (EU, USA, UK, IEC, AUS) 
Series:FW Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Primary adapter and secondary plug set are to be ordered separately

Family Information

  • Plug-in or table-top charging unit according to primary adapter
  • IU0U characteristic for trickle charging of maintenance-free, valve-regulated and open lead batteries
  • Display of charge and compensation charge
  • 2 stage charging
  • Protection fro overload and reverse battery connection
  • Short-circuit-proof
  • Back discharge current in the event of mains interruption, typically <500 uA

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Friwo
Gross weight (incl. package) 314 Gram
Dimensions (incl. package) 160 x 80 x 70 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704