Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 12V 4A 90 ... 264V IP672040120000
2040120000 - Battery Charger Lead-Acid 12V 4A 90 ... 264V IP67, Mascot
169-41-355
2040120000

No longer available. View alternative products

Battery Charger Lead-Acid 12V 4A 90 ... 264V IP67

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 V
4 A
3 
264 V
90 V
Series:2040 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied without mains cable

Family Information

  • Switching three-step charger for lead-acid batteries
  • Initiated with constant maximal current followed by time-controlled constant voltage charging
  • With 2 hour timer
  • Automatic switch to trickle charging
  • LED indication of charge status
  • Medical certified, EN60601-1, 3rd edition
  • Earthed design
  • Reverse polarity proof
  • Secondary cable with battery clips

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 598 Gram
Dimensions (incl. package) 235 x 154 x 53 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070000372