Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker C, 2A, IP20FAZ-C2/1
FAZ-C2/1 - Circuit Breaker C, 2A, IP20, Eaton
300-50-194
FAZ-C2/1
278549

Circuit Breaker C, 2A, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
15 kA
DIN Rail Mount 
17.5 mm
III 
Series:FAZ
Standards Met:IEC/EN 60898IEC/EN 60947-2

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Spain (ES)
Manufacturer Eaton
Gross weight (incl. package) 112 Gram
Dimensions (incl. package) 80 x 70 x 20 MM
Customs number 8536301090
UNSPSC (v5.03) 39121617
EAN 4015082785499