Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Clean Room Swabs, 159mm, Polyester, Pack of 25 pieces52121

52121 - Clean Room Swabs, 159mm, Polyester, Pack of 25 pieces, Chemtronics

Distrelec Article Number: 180-78-396
Manufacturer Part Number: 52121
Clean Room Swabs, 159mm, Polyester, Pack of 25 pieces

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
25 
159 mm
6.5 mm
Polyester 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

All swabs are supplied in ESD-safe double packages.

Family Information

  • A series of clean room swabs, made in accordance with clean room standard ISO 3.
  • Polyester swab, SA 36060, No 1
  • Polyester swab, SA 52121, No 2
  • Polyurethane swab, SA 21050, No 3

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH RegulationNo SVHC

Additional information

Country of origin United States (US)
Manufacturer Chemtronics
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 220 x 100 x 15 MM
Customs number 3926909790
UNSPSC (v5.03) 52121602