1 min order
Cleaner and Flux Remover Spray 200ml Clear84009-AA
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
- H412:Harmful to aquatic life with long lasting effects
Article Information
Previous Article Number
Paper catalogue
2013/14 p. 2290
Additional information
Country of origin Germany (DE)
Manufacturer Kontakt Chemie
Gross weight (incl. package) 249 Gram
Dimensions (incl. package) 150 x 52 x 52 MM
Customs number 3814001090
UNSPSC (v5.03) 44102904
EAN 5412386840098