Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

RND 600-00332 - Cleanroom Wipes, 305 x 305mm, ISO 4 / ISO 5 / ISO 6, Pack of 150 pieces

302-36-498
RND 600-00332
Manufacturer:RND

Cleanroom Wipes, 305 x 305mm, ISO 4 / ISO 5 / ISO 6, Pack of 150 pieces

Image is for illustrative purposes only. Please refer to product description.

RND 600-00332 - Cleanroom Wipes, 305 x 305mm, ISO 4 / ISO 5 / ISO 6, Pack of 150 pieces

302-36-498
RND 600-00332
Manufacturer:RND

Product specifications
ISO 4 
ISO 5 
ISO 6 
Absorbent Wipe 
Polyester 
150 pcs
305 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Suitable for ISO class 4 - ISO class 6 cleanrooms

Family Information

  • All four edges are laser cut and sealed to prevent particle and fibre release
  • Good absorbency and wiping efficiency
  • Solvent safe, double bagged and vacuum cleanroom packed

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Hong Kong (HK)
Manufacturer RND
Gross weight (incl. package) 1600 Gram
Dimensions (incl. package) 300 x 300 x 70 MM
Customs number 3401190000
UNSPSC (v5.03) 41103200
EAN 653415263746