Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Click-Torque C3 Set 2 200Nm Square 510mm05075681001
05075681001 - Click-Torque C3 Set 2 200Nm Square 510mm, Wera
302-16-046
05075681001

Click-Torque C3 Set 2 200Nm Square 510mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Torque Wrench 
±3% 
40 Nm
510 mm
200 Nm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Includes: Click Torque C3, 1/2" extension, 9 hex sockets, case
Hex sockets: 13 / 14 / 15 / 16 / 17 / 18 / 19 / 20 / 21 mm

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Czech Republic (CZ)
Manufacturer Wera
Gross weight (incl. package) 3400 Gram
Dimensions (incl. package) 130 x 95 x 57 MM
Customs number 8204120000
UNSPSC (v5.03) 27111707
EAN 4013288217561