Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Click-Torque A 5 Wrench, 1/4", 2.5 ... 25Nm, Square, 325mm05075604001

05075604001 - Click-Torque A 5 Wrench, 1/4", 2.5 ... 25Nm, Square, 325mm, Wera

Distrelec Article Number: 301-66-630
Manufacturer Part Number: 05075604001
Click-Torque A 5 Wrench, 1/4", 2.5 ... 25Nm, Square, 325mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Torque Wrench 
±4% 
2.5 Nm
325 mm
25 Nm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Wera
Gross weight (incl. package) 544 
Dimensions (incl. package) 50 x 50 x 330 MM
Customs number 8204200000
UNSPSC (v5.03) 27111707
EAN 4013288193179