Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Click-Torque Wrench for Insert Tools 100Nm Square 410mm05075653001
05075653001 - Click-Torque Wrench for Insert Tools 100Nm Square 410mm, Wera
302-23-943
05075653001
Click-Torque X 3

Click-Torque Wrench for Insert Tools 100Nm Square 410mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Torque Wrench 
±3% 
20 Nm
410 mm
100 Nm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • For 9 x 12 mm interchangeable insert tools

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Wera
Gross weight (incl. package) 1107 Gram
Dimensions (incl. package) 420 x 60 x 60 MM
Customs number 8204110000
UNSPSC (v5.03) 27111707
EAN 4013288193780