Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Click-Torque XP 3 Wrench, Preset 100Nm Square 12mm 332mm05075672001

05075672001 - Click-Torque XP 3 Wrench, Preset 100Nm Square 12mm 332mm, Wera

Distrelec Article Number: 301-43-524
Manufacturer Part Number: 05075672001

No longer available. View product category

Click-Torque XP 3 Wrench, Preset 100Nm Square 12mm 332mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Torque Wrench 
±2% 
15 Nm
332 mm
100 Nm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Wera
Gross weight (incl. package) 545 Gram
Dimensions (incl. package) 355 x 50 x 50 MM
Customs number 8204110000
UNSPSC (v5.03) 27111707
EAN 4013288206183