Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Climatic Sensor 2- or 3- wire connection 0 ... 10 V RTM1-U THERMASGARD1101-41A1-0000-200

1101-41A1-0000-200 - Climatic Sensor 2- or 3- wire connection 0 ... 10 V RTM1-U THERMASGARD, S+S Regeltechnik GmbH

Distrelec Article Number: 300-96-969
Manufacturer Part Number: 1101-41A1-0000-200
Climatic Sensor 2- or 3- wire connection 0 ... 10 V RTM1-U THERMASGARD

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-30 °C
70 °C
24 V
24 V
No 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Calibratable room temperature measuring transducer
  • Displays the actual temperature in an elegant enclosure made of plastic

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 91 Gram
Dimensions (incl. package) 110 x 105 x 38 MM
Customs number 9025190090
UNSPSC (v5.03) 41112209
EAN 4251325603209