1 min order
Coaxial Cable RG-316 FEP 2.5mm 50Ohm Silver-Plated Copper BrownRG 316 M
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Type RG: Extremely good mechanical characteristics and resistance to chemicals
- Type FLEXIFORM 405 FJ: Good flexibility in spite of solid internal conductor. For applicatons up to 20 GHz
- Type FLEXIFORM 402 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
- Type FLEXIFORM 405 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
- Type FLEXIFORM 402 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 893
Paper catalogue
2013/14 p. 1924
Additional information
Country of origin Sweden (SE)
Manufacturer Habia
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 8544200090
UNSPSC (v5.03) 26121606