Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Compact ISO Cylinder, Double Acting, 40mm, Bore Size 80mm, G1/8"ADN-80-40-A-P-A

ADN-80-40-A-P-A - Compact ISO Cylinder, Double Acting, 40mm, Bore Size 80mm, G1/8"

302-18-022
ADN-80-40-A-P-A
536358
Manufacturer:Festo

Compact ISO Cylinder, Double Acting, 40mm, Bore Size 80mm, G1/8"

Image is for illustrative purposes only. Please refer to product description.

ADN-80-40-A-P-A - Compact ISO Cylinder, Double Acting, 40mm, Bore Size 80mm, G1/8"

302-18-022
ADN-80-40-A-P-A
536358
Manufacturer:Festo

Product specifications
Compact Cylinder 
80 mm
Double Acting 
40 mm
600 mbar

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

  • Complies with standard ISO 21287
  • Distinguished by compact design and broad area of applications due to number of variants
  • Modular product system allows configuration to individual needs
  • Long service life due to exceptional cushioning characteristics and minimal friction factors
  • Easy to mount
  • Contactless position sensing using proximity sensors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 1389 Gram
Dimensions (incl. package) 140 x 95 x 100 MM
Customs number 8412310090
UNSPSC (v5.03) 31251503
EAN 4052568005610