Business
Private
EURExc. Vat
Compact ISO Cylinder + Magnetoresistive Proximity Sensor Bundle, Double Acting, 20mm, Bore Size 12mm M5SMT8MAPS24VE0,3M8D + ADN1220APA

SMT8MAPS24VE0,3M8D + ADN1220APA - Compact ISO Cylinder + Magnetoresistive Proximity Sensor Bundle, Double Acting, 20mm, Bore Size 12mm M5

301-77-582
SMT8MAPS24VE0,3M8D + ADN1220APA
Manufacturer:Festo

Compact ISO Cylinder + Magnetoresistive Proximity Sensor Bundle, Double Acting, 20mm, Bore Size 12mm M5

Image is for illustrative purposes only. Please refer to product description.

SMT8MAPS24VE0,3M8D + ADN1220APA - Compact ISO Cylinder + Magnetoresistive Proximity Sensor Bundle, Double Acting, 20mm, Bore Size 12mm M5

301-77-582
SMT8MAPS24VE0,3M8D + ADN1220APA
Manufacturer:Festo

Product specifications
ISO Compact Cylinder 
12 mm
Double Acting 
20 mm
100 kPa

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.

  • Complies with standard ISO 21287
  • Distinguished by compact design and broad area of applications due to number of variants
  • Modular product system allows configuration to individual needs
  • Long service life due to exceptional cushioning characteristics and minimal friction factors
  • Easy to mount
  • Contactless position sensing using proximity sensors

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Festo
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 217 x 157 x 217 MM
Customs number 8412310090
UNSPSC (v5.03) 31251503