Business
Private
EURExc. Vat
Compact Line Luminaire 873mm 15W 4000K White4058075106253

4058075106253 - Compact Line Luminaire 873mm 15W 4000K White

301-41-121
4058075106253
Manufacturer:LEDVANCE

Compact Line Luminaire 873mm 15W 4000K White

Image is for illustrative purposes only. Please refer to product description.

4058075106253 - Compact Line Luminaire 873mm 15W 4000K White

301-41-121
4058075106253
Manufacturer:LEDVANCE

Product specifications
36 mm
873 mm
24 mm
240 V
220 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: 1.3 m mains cable, 130 mm cable connector, line adapter for connecting further luminaires, mounting material for wall and ceiling installations

Family Information

  • Technical features:
  • Supplied with power plug, cable connector and line connector for connecting additional lights
  • Mounting material for wall and ceiling mounting included

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer LEDVANCE
Gross weight (incl. package) 386 Gram
Dimensions (incl. package) 44 x 34 x 1.086 MM
Customs number 9405114090
UNSPSC (v5.03) 39101605
EAN 4058075106253