EUR 
 

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Compression Spring, 19.2 ... 35.5mm, 8.09N/mm, 133.37N, Steel751635

751635 - Compression Spring, 19.2 ... 35.5mm, 8.09N/mm, 133.37N, Steel

  304-17-736
  751635
751635
 :RS PRO

New to us
Compression Spring, 19.2 ... 35.5mm, 8.09N/mm, 133.37N, Steel

 

751635 - Compression Spring, 19.2 ... 35.5mm, 8.09N/mm, 133.37N, Steel

  304-17-736
  751635
751635
 :RS PRO

 
19.2 mm
35.5 mm
8.09 N/mm
133.37 N
Steel 

 

 

 

 
 
   

 

  United Kingdom (GB)
  30 Gram
  128 x 57 x 24 MM
  7320208990
  31161904