Price per piece

EUR  74,70

(exc. VAT)
1 +
EUR  74,70
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Product specifications

Raspberry Pi 3 Bundle
Raspberry Pi 3 Model B
8 GB
1 GB
RAM
3.5 mm Socket
Bluetooth
Ethernet
HDMI
USB
Wi-Fi
Bluetooth
Wi-Fi
5 V
87 mm
58.5 mm
19 mm
41.2 g

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Article information

    Article description

    Want to create your own computer but unsure of where to start? Our Computer Kit for Raspberry Pi 3 might be just the thing you need to get your gears in motion! This kit provides you with a keyboard, mouse, power supply, Pi enclosure, HDMI cable, and an SD card with the necessary operating system out of which you can operate. The creation of your computer begins here!

    Kit includes:

    1 x HDMI Cable - 1 meter

    1 x 8GB MicroSD Card with full PIXEL desktop NOOBS

    1 x Aluminum Heat Sink for Raspberry Pi 3

    1 x Adafruit Raspberry Pi B+ / Pi 2 / Pi 3 Case

    1 x USB Wired Mouse

    1 x 5V 2.5A Switching Power Supply

    1 x Mini Chiclet Keyboard

    1 x Raspberry Pi 3 - Model B - ARMv8 with 1G RAM

    Previous Article Number: 334130
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin United States (US)
    Manufacturer Adafruit
    Gross weight (incl. package) 729.0 Gram
    Dimensions (incl. package) 325 x 160 x 70 MM
    Customs number 8473302000
    UNSPSC (v5.03) 32101703
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice