USB Hubs

88 Products found
No Filter
Product details
Price (EUR)
Availability
Manufacturer
Design
Ports
Power supply
Colour
Electrical supply
Operating temperature
Properties
new
Buy Hub USB 3.1 Gen 1, 4x
Hub USB 3.1 Gen 1, 4x
Art.Nr. 300-77-723
Type:
EX-1134
1 +
 21,27
Exsys
USB 3.1 Gen 1
4
Bus-powered
-
USB
0...+55 °C
-
new
Buy Hub USB 3.0, 7x
Hub USB 3.0, 7x
Art.Nr. 300-77-724
Type:
EX-1137
1 +
 34,98
Exsys
USB 3.0
7
Bus-powered
-
USB, Plug-in power supply
0...+55 °C
-
Art.Nr. 125-11-845
Type:
MX-UST
1 +
 9,00
3 +
 7,80
Maxxtro
USB 2.0
4
-
-
USB
-
Integrated 6 cm cable
Buy Hub USB 3.0 4x
Hub USB 3.0 4x
Art.Nr. 110-29-470
Type:
DUB-1340/E
1 +
 61,30
3 +
 57,20
D-Link
USB 3.0
4
-
-
Plug-in power supply
-
-
Buy Hub USB 2.0 4x
Hub USB 2.0 4x
Art.Nr. 110-29-469
Type:
DUB-H4/E
1 +
 26,79
3 +
 24,86
D-Link
USB 2.0
4
-
-
Plug-in power supply, USB
-
-
Art.Nr. 110-33-550
Type:
EX-1188HMS
1 +
 83,90
3 +
 80,50
Exsys
USB 3.0
7
-
black
Plug-in power supply, USB
-
-
Art.Nr. 125-20-186
Type:
EX-1163HM
1 +
 58,50
3 +
 54,60
Exsys
USB 2.0
4
-
black
Terminals, USB
-
-
Art.Nr. 110-92-530
Type:
EX-1186HMVS
1 +
 79,00
3 +
 73,70
Exsys
USB 3.0
4
-
black
Terminals, USB
-
-
Art.Nr. 300-20-389
Type:
UH400
1 +
 20,11
TP-Link
-
4x 10/100/1000
-
black
USB
-
Gigabit ports
Art.Nr. 300-21-968
Type:
MX-UCZ
1 +
 21,00
3 +
 19,00
Maxxtro
USB 3.0
4
USB
black
USB
-
-

Products are being loaded..