Skip to Header Skip to Main Content Skip to Footer
Barcode scanners are an essential component in retail and inventory management operations where accounting for stock in and out simplifies inventory and financial reporting. At Distrelec, we stock a comprehensive range of barcode scanners to suit every operating environment, level of complexity and situation.
Manufacturer
Product Status
Series Min 8680i CS60 CS60-HC DS2200-HC DS2200-SR DS3600-ER DS3600-HD DS3600-HP DS3600-SR DS457 DS4600 DS7708 DS8100 DS9300 DS9900 DS9901 DS9902 DS9903 DS9904 DS9908-HD DSM04XX Eclipse Engage Engage One Prime Granit 1280i Granit 1990iSR Granit XP 1991iXR Gryphon 4200 Gryphon 4500 Gryphon GFS4100 Gryphon GPS4400 Heron HD3100 Heron HD3430 Hyperion LI3600-ER LI3600-SR Magellan 1500i Magellan 34xxVSi Magellan 35xxHSi Magellan 9300i Magellan 9400i Magellan 9600i Magellan 9800i Magellan 9900i Matrix 120 Matrix 210N Matrix 220 Matrix 320 MP7000 MS4717 ORBIT PowerScan 9100 PowerScan 9500 PowerScan 9600 QuickScan 2100 QuickScan 2200 QuickScan 2400 QuickScan 2500 RIDA DBT6400 SE4107 SE965 Symbol LI2208 Symbol LI4278 Symbol LS1203 Symbol LS2208 TC 1200 TD1100 Voyager 1200g Voyager 1250g Voyager 1400g Voyager 1602g Voyager 9500 Voyager XP 1470g Xenon Max 8680i CS60 CS60-HC DS2200-HC DS2200-SR DS3600-ER DS3600-HD DS3600-HP DS3600-SR DS457 DS4600 DS7708 DS8100 DS9300 DS9900 DS9901 DS9902 DS9903 DS9904 DS9908-HD DSM04XX Eclipse Engage Engage One Prime Granit 1280i Granit 1990iSR Granit XP 1991iXR Gryphon 4200 Gryphon 4500 Gryphon GFS4100 Gryphon GPS4400 Heron HD3100 Heron HD3430 Hyperion LI3600-ER LI3600-SR Magellan 1500i Magellan 34xxVSi Magellan 35xxHSi Magellan 9300i Magellan 9400i Magellan 9600i Magellan 9800i Magellan 9900i Matrix 120 Matrix 210N Matrix 220 Matrix 320 MP7000 MS4717 ORBIT PowerScan 9100 PowerScan 9500 PowerScan 9600 QuickScan 2100 QuickScan 2200 QuickScan 2400 QuickScan 2500 RIDA DBT6400 SE4107 SE965 Symbol LI2208 Symbol LI4278 Symbol LS1203 Symbol LS2208 TC 1200 TD1100 Voyager 1200g Voyager 1250g Voyager 1400g Voyager 1602g Voyager 9500 Voyager XP 1470g Xenon
Length Min 15.5 mm 22.3 mm 38 mm 47 mm 48.5 mm 50 mm 57 mm 58 mm 62 mm 70 mm 71 mm 81 mm 95 mm 103 mm 109 mm 113 mm 120 mm 137 mm 145 mm 148 mm 150 mm 152 mm 153 mm 154 mm 156 mm 159 mm 160 mm 163 mm 165 mm 166 mm 168 mm 169 mm 170 mm 175 mm 180 mm 185 mm 186 mm 190 mm 192 mm 195 mm 198 mm 203 mm 212 mm 351 mm 352 mm 356 mm 398 mm 399 mm 401 mm 437 mm 507 mm Max 15.5 mm 22.3 mm 38 mm 47 mm 48.5 mm 50 mm 57 mm 58 mm 62 mm 70 mm 71 mm 81 mm 95 mm 103 mm 109 mm 113 mm 120 mm 137 mm 145 mm 148 mm 150 mm 152 mm 153 mm 154 mm 156 mm 159 mm 160 mm 163 mm 165 mm 166 mm 168 mm 169 mm 170 mm 175 mm 180 mm 185 mm 186 mm 190 mm 192 mm 195 mm 198 mm 203 mm 212 mm 351 mm 352 mm 356 mm 398 mm 399 mm 401 mm 437 mm 507 mm
Width Min 11.5 mm 21.6 mm 38 mm 41 mm 42.3 mm 45 mm 45.4 mm 46 mm 47 mm 48 mm 50 mm 53 mm 56 mm 57 mm 58 mm 58.4 mm 60 mm 63 mm 64 mm 65 mm 66 mm 67 mm 68 mm 70 mm 74 mm 75 mm 76 mm 77 mm 78 mm 79 mm 82 mm 86 mm 94 mm 97 mm 99 mm 100 mm 101 mm 104 mm 105 mm 109 mm 112 mm 126 mm 133 mm 151 mm 152 mm 292 mm Max 11.5 mm 21.6 mm 38 mm 41 mm 42.3 mm 45 mm 45.4 mm 46 mm 47 mm 48 mm 50 mm 53 mm 56 mm 57 mm 58 mm 58.4 mm 60 mm 63 mm 64 mm 65 mm 66 mm 67 mm 68 mm 70 mm 74 mm 75 mm 76 mm 77 mm 78 mm 79 mm 82 mm 86 mm 94 mm 97 mm 99 mm 100 mm 101 mm 104 mm 105 mm 109 mm 112 mm 126 mm 133 mm 151 mm 152 mm 292 mm
Height Min 12 mm 13.7 mm 16 mm 22 mm 23 mm 23.5 mm 25 mm 27 mm 27.5 mm 29.2 mm 31 mm 35 mm 39 mm 40 mm 43 mm 51 mm 56 mm 60 mm 62 mm 64 mm 66 mm 68 mm 70 mm 71 mm 75 mm 76 mm 78 mm 79 mm 83 mm 84 mm 85 mm 87 mm 90 mm 91 mm 94 mm 98 mm 99 mm 102 mm 104 mm 105 mm 107 mm 109 mm 110 mm 116 mm 126 mm 130 mm 132 mm 140 mm 142 mm 146 mm 174 mm 236 mm Max 12 mm 13.7 mm 16 mm 22 mm 23 mm 23.5 mm 25 mm 27 mm 27.5 mm 29.2 mm 31 mm 35 mm 39 mm 40 mm 43 mm 51 mm 56 mm 60 mm 62 mm 64 mm 66 mm 68 mm 70 mm 71 mm 75 mm 76 mm 78 mm 79 mm 83 mm 84 mm 85 mm 87 mm 90 mm 91 mm 94 mm 98 mm 99 mm 102 mm 104 mm 105 mm 107 mm 109 mm 110 mm 116 mm 126 mm 130 mm 132 mm 140 mm 142 mm 146 mm 174 mm 236 mm
Weight Min 5.5 g 7.1 g 7.6 g 40 g 56 g 58 g 83 g 85 g 87 g 96 g 100 g 105 g 111 g 115 g 117 g 119 g 122 g 123 g 125 g 130 g 131 g 133 g 140 g 145 g 147 g 149 g 150 g 151 g 153 g 154 g 155 g 160 g 161 g 162 g 163 g 168 g 170 g 173 g 178 g 180 g 190 g 200 g 204 g 212 g 214 g 224 g 230 g 235 g 240 g 250 g 287 g 309 g 318 g 320 g 327 g 330 g 334 g 335 g 340 g 380 g 386 g 400 g 405 g 411 g 420 g 424 g 425 g 435 g 436 g 445 g 455 g 460 g 485 g 500 g 600 g 980 g 5.5 kg 5.7 kg Max 5.5 g 7.1 g 7.6 g 40 g 56 g 58 g 83 g 85 g 87 g 96 g 100 g 105 g 111 g 115 g 117 g 119 g 122 g 123 g 125 g 130 g 131 g 133 g 140 g 145 g 147 g 149 g 150 g 151 g 153 g 154 g 155 g 160 g 161 g 162 g 163 g 168 g 170 g 173 g 178 g 180 g 190 g 200 g 204 g 212 g 214 g 224 g 230 g 235 g 240 g 250 g 287 g 309 g 318 g 320 g 327 g 330 g 334 g 335 g 340 g 380 g 386 g 400 g 405 g 411 g 420 g 424 g 425 g 435 g 436 g 445 g 455 g 460 g 485 g 500 g 600 g 980 g 5.5 kg 5.7 kg
Connection Method
Operating Temperature Max. Min 0 °C 40 °C 45 °C 50 °C 60 °C Max 0 °C 40 °C 45 °C 50 °C 60 °C
Colour
Protection Rating Min IP30 IP40 IP41 IP42 IP50 IP52 IP53 IP54 IP64 IP65 IP67 IP68 Max IP30 IP40 IP41 IP42 IP50 IP52 IP53 IP54 IP64 IP65 IP67 IP68
2D Codes Supported
Operating Temperature Min. Min -30 °C -20 °C -10 °C 0 °C 10 °C 50 °C Max -30 °C -20 °C -10 °C 0 °C 10 °C 50 °C
Resolution Min 1040 x 720 1280 x 1024 1280 x 800 1280 x 880 1280 x 960 1920 x 1080 640 x 480 752 x 480 864 x 544 Max 1040 x 720 1280 x 1024 1280 x 800 1280 x 880 1280 x 960 1920 x 1080 640 x 480 752 x 480 864 x 544
1D Codes Supported
Barcode Scanner Features
Barcode Scanner Form
Decode Capability Min 1D 2D Max 1D 2D
Host Interface Supported Min PS/2 RJ45 RS232 RS422 RS485 SSI USB Max PS/2 RJ45 RS232 RS422 RS485 SSI USB
Input Voltage Min 3.3 V 3.6 V 3.7 V 5 V 5.5 V 12 V 12.6 V 14 V 30 V 240 V Max 3.3 V 3.6 V 3.7 V 5 V 5.5 V 12 V 12.6 V 14 V 30 V 240 V
Reading Pitch Min 40 ° 45 ° 52 ° 60 ° 65 ° 68 ° 70 ° 75 ° 80 ° Max 40 ° 45 ° 52 ° 60 ° 65 ° 68 ° 70 ° 75 ° 80 °
Reading Roll Min 30 ° 35 ° 42 ° 45 ° 60 ° 180 ° 360 ° Max 30 ° 35 ° 42 ° 45 ° 60 ° 180 ° 360 °
Reading Skew Min 10 ° 40 ° 45 ° 52 ° 60 ° 65 ° 70 ° 75 ° Max 10 ° 40 ° 45 ° 52 ° 60 ° 65 ° 70 ° 75 °