Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Conductivity Measuring Cell 10 ... 15 mS/cm Special Graphite202925/0100-1003-105-37-88-84
202925/0100-1003-105-37-88-84 - Conductivity Measuring Cell 10 ... 15 mS/cm Special Graphite, Jumo
176-61-544
202925/0100-1003-105-37-88-84

Offer
Conductivity Measuring Cell 10 ... 15 mS/cm Special Graphite

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 ... 15 mS/cm 
Special Graphite 
Screw Terminal 
135 °C
23.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Conductive twin-electrode measuring cell
  • For the determination of conductivity in aqueous media
  • With temperature compensation: Pt100
  • Electrical connection via plug connector
  • Measuring cell material, graphite (K=1.0) or stainless steel 1.4571 (K=0.1)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jumo
Gross weight (incl. package) 170 Gram
Dimensions (incl. package) 150 x 100 x 50 MM
Customs number 9026108100
UNSPSC (v5.03) 41113630