1 min order
Connection cable Catline TVB-013800001
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
No Information
Article Information
- Connection cable with balun
- Converts the signal from a RJ45 socket to 75 ohm and a standrad IEC-plugg
- Through loss: < 5 dB
- Impedance: 100 ohm (in) / 75 ohm (out)
- Length: 2 m
Previous Article Number
Additional information
Country of origin Switzerland (CH)
Manufacturer Macab
Gross weight (incl. package) 99 Gram
Dimensions (incl. package) 190 x 150 x 30 MM
Customs number 8529106590
UNSPSC (v5.03) 43221721
EAN 7321411026131