3 min order
FFC / FPC Connector, Poles - 33, 50V, 500mA, Right Angle54132-3362
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Angled connector with 0.5 mm pitch
- For 0.3 mm thick FFC/FPC cable
- ZIF type with slide lock for cable
- SMD
- Bottom contact
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 506
Additional information
Country of origin Malaysia (MY)
Manufacturer Molex
Gross weight (incl. package) 0.6
Dimensions (incl. package) 10 x 7 x 2 MM
Customs number 8536693000
UNSPSC (v5.03) 39121402